


ATS-H1-08-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1731-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-08-C2-R0 |
Description | HEATSINK 45X45X15MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Bulk | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 14.61°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,51000 € | 9,51 € |
| 10 | 8,41600 € | 84,16 € |
| 25 | 8,01640 € | 200,41 € |
| 50 | 7,72620 € | 386,31 € |
| 100 | 7,44670 € | 744,67 € |
| 250 | 7,09204 € | 1.773,01 € |
| 500 | 6,83472 € | 3.417,36 € |
| 1.000 | 6,58645 € | 6.586,45 € |
| Unit Price without VAT: | 9,51000 € |
|---|---|
| Unit Price with VAT: | 11,31690 € |

