


ATS-H1-01-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1724-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-01-C2-R0 |
Description | HEATSINK 40X40X10MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 21.93°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,94000 € | 8,94 € |
| 10 | 7,91200 € | 79,12 € |
| 25 | 7,53600 € | 188,40 € |
| 50 | 7,26340 € | 363,17 € |
| 100 | 7,00060 € | 700,06 € |
| 250 | 6,66732 € | 1.666,83 € |
| 500 | 6,42546 € | 3.212,73 € |
| 1.000 | 6,19208 € | 6.192,08 € |
| Unit Price without VAT: | 8,94000 € |
|---|---|
| Unit Price with VAT: | 10,63860 € |

