


ATS-FPX070070025-30-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36299-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX070070025-30-C3-R0 |
Description | HEATSINK 70X70X25MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.35°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 € | 11,55 € |
| 10 | 10,22000 € | 102,20 € |
| 25 | 9,73440 € | 243,36 € |
| 50 | 9,38220 € | 469,11 € |
| 100 | 9,04260 € | 904,26 € |
| 250 | 8,61184 € | 2.152,96 € |
| 500 | 8,29934 € | 4.149,67 € |
| 1.000 | 7,99774 € | 7.997,74 € |
| Unit Price without VAT: | 11,55000 € |
|---|---|
| Unit Price with VAT: | 13,74450 € |

