


ATS-FPX070070020-29-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36296-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX070070020-29-C1-R0 |
Description | HEATSINK 70X70X20MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Tray | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.56°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 7,76100 € | 77,61 € |
| 25 | 7,39280 € | 184,82 € |
| 50 | 7,12560 € | 356,28 € |
| 100 | 6,86770 € | 686,77 € |
| 250 | 6,54072 € | 1.635,18 € |
| 500 | 6,30348 € | 3.151,74 € |
| 1.000 | 6,07453 € | 6.074,53 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |

