


ATS-FPX070070015-28-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36295-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX070070015-28-C3-R0 |
Description | HEATSINK 70X70X15MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.62°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 10 | 8,68900 € | 86,89 € |
| 25 | 8,27600 € | 206,90 € |
| 50 | 7,97680 € | 398,84 € |
| 100 | 7,68790 € | 768,79 € |
| 250 | 7,32188 € | 1.830,47 € |
| 500 | 7,05624 € | 3.528,12 € |
| 1.000 | 6,79988 € | 6.799,88 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,68580 € |

