


ATS-FPX070070013-27-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36293-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX070070013-27-C3-R0 |
Description | HEATSINK 70X70X12.7MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Tray | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 12.28°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 10 | 8,29300 € | 82,93 € |
| 25 | 7,89920 € | 197,48 € |
| 50 | 7,61380 € | 380,69 € |
| 100 | 7,33830 € | 733,83 € |
| 250 | 6,98888 € | 1.747,22 € |
| 500 | 6,73530 € | 3.367,65 € |
| 1.000 | 6,49067 € | 6.490,67 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,15030 € |

