


ATS-FPX070070010-26-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36291-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX070070010-26-C3-R0 |
Description | HEATSINK 70X70X10MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.24°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,00000 € | 9,00 € |
| 10 | 7,97000 € | 79,70 € |
| 25 | 7,59160 € | 189,79 € |
| 50 | 7,31680 € | 365,84 € |
| 100 | 7,05210 € | 705,21 € |
| 250 | 6,71632 € | 1.679,08 € |
| 500 | 6,47268 € | 3.236,34 € |
| 1.000 | 6,23761 € | 6.237,61 € |
| Unit Price without VAT: | 9,00000 € |
|---|---|
| Unit Price with VAT: | 10,71000 € |

