


ATS-FPX070070010-26-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1719-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX070070010-26-C2-R0 |
Description | HEATSINK 70X70X10MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.20°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,41000 € | 9,41 € |
| 10 | 8,32900 € | 83,29 € |
| 25 | 7,93320 € | 198,33 € |
| 50 | 7,64640 € | 382,32 € |
| 100 | 7,36970 € | 736,97 € |
| 250 | 7,01876 € | 1.754,69 € |
| 500 | 6,76412 € | 3.382,06 € |
| 1.000 | 6,51847 € | 6.518,47 € |
| Unit Price without VAT: | 9,41000 € |
|---|---|
| Unit Price with VAT: | 11,19790 € |

