


ATS-FPX060060020-24-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1717-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX060060020-24-C2-R0 |
Description | HEATSINK 60X60X20MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.37°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 € | 7,36 € |
| 10 | 6,51000 € | 65,10 € |
| 25 | 6,20040 € | 155,01 € |
| 50 | 5,97640 € | 298,82 € |
| 100 | 5,76030 € | 576,03 € |
| 250 | 5,48604 € | 1.371,51 € |
| 500 | 5,28714 € | 2.643,57 € |
| 1.000 | 5,09517 € | 5.095,17 € |
| Unit Price without VAT: | 7,36000 € |
|---|---|
| Unit Price with VAT: | 8,75840 € |

