


ATS-FPX060060015-23-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36285-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX060060015-23-C3-R0 |
Description | HEATSINK 60X60X15MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 12.06°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,54300 € | 55,43 € |
| 25 | 5,27920 € | 131,98 € |
| 50 | 5,08860 € | 254,43 € |
| 100 | 4,90460 € | 490,46 € |
| 250 | 4,67120 € | 1.167,80 € |
| 500 | 4,50186 € | 2.250,93 € |
| 1.000 | 4,33848 € | 4.338,48 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

