


ATS-FPX060060013-22-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1715-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX060060013-22-C2-R0 |
Description | HEATSINK 60X60X12.7MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 13.83°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 6,07600 € | 60,76 € |
| 25 | 5,78680 € | 144,67 € |
| 50 | 5,57780 € | 278,89 € |
| 100 | 5,37600 € | 537,60 € |
| 250 | 5,12016 € | 1.280,04 € |
| 500 | 4,93452 € | 2.467,26 € |
| 1.000 | 4,75540 € | 4.755,40 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |

