


ATS-FPX060060013-22-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36282-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX060060013-22-C1-R0 |
Description | HEATSINK 60X60X12.7MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.82°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,35900 € | 43,59 € |
| 25 | 4,15200 € | 103,80 € |
| 50 | 4,00180 € | 200,09 € |
| 100 | 3,85710 € | 385,71 € |
| 250 | 3,67368 € | 918,42 € |
| 500 | 3,54056 € | 1.770,28 € |
| 1.000 | 3,41212 € | 3.412,12 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

