


ATS-FPX060060013-112-C3-R1 | |
|---|---|
DigiKey Part Number | ATS36281-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX060060013-112-C3-R1 |
Description | HEATSINK 60X60X12.7MM XCUT SFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Skived, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Tray | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 26.38°C/W @ 100 LFM |
Type Top Mount, Skived, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| 10 | 7,25700 € | 72,57 € |
| 25 | 6,91280 € | 172,82 € |
| 50 | 6,66280 € | 333,14 € |
| 100 | 6,42190 € | 642,19 € |
| 250 | 6,11620 € | 1.529,05 € |
| 500 | 5,89436 € | 2.947,18 € |
| 1.000 | 5,68033 € | 5.680,33 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,75800 € |

