


ATS-FPX060060013-112-C1-R1 | |
|---|---|
DigiKey Part Number | ATS36280-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX060060013-112-C1-R1 |
Description | HEATSINK 60X60X12.7MM XCUT SFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Skived, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Skived, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 26.29°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 6,13100 € | 61,31 € |
| 25 | 5,84000 € | 146,00 € |
| 50 | 5,62900 € | 281,45 € |
| 100 | 5,42530 € | 542,53 € |
| 250 | 5,16716 € | 1.291,79 € |
| 500 | 4,97980 € | 2.489,90 € |
| 1.000 | 4,79903 € | 4.799,03 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |

