


ATS-FPX060060010-21-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36279-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX060060010-21-C3-R0 |
Description | HEATSINK 60X60X10MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 16.33°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 5,40100 € | 54,01 € |
| 25 | 5,14480 € | 128,62 € |
| 50 | 4,95840 € | 247,92 € |
| 100 | 4,77920 € | 477,92 € |
| 250 | 4,55180 € | 1.137,95 € |
| 500 | 4,38680 € | 2.193,40 € |
| 1.000 | 4,22759 € | 4.227,59 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

