


ATS-FPX060060010-111-C2-R1 | |
|---|---|
DigiKey Part Number | ATS1712-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX060060010-111-C2-R1 |
Description | HEATSINK 60X60X9.5MM XCUT SFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Skived, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 26.74°C/W @ 100 LFM |
Type Top Mount, Skived, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,62000 € | 8,62 € |
| 10 | 7,62400 € | 76,24 € |
| 25 | 7,26240 € | 181,56 € |
| 50 | 7,00020 € | 350,01 € |
| 100 | 6,74680 € | 674,68 € |
| 250 | 6,42556 € | 1.606,39 € |
| 500 | 6,19250 € | 3.096,25 € |
| 1.000 | 5,96759 € | 5.967,59 € |
| Unit Price without VAT: | 8,62000 € |
|---|---|
| Unit Price with VAT: | 10,25780 € |

