


ATS-FPX054054025-20-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1711-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX054054025-20-C2-R0 |
Description | HEATSINK 54X54X25MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Bulk | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.14°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 5,24600 € | 52,46 € |
| 25 | 4,99760 € | 124,94 € |
| 50 | 4,81700 € | 240,85 € |
| 100 | 4,64290 € | 464,29 € |
| 250 | 4,42200 € | 1.105,50 € |
| 500 | 4,26168 € | 2.130,84 € |
| 1.000 | 4,10705 € | 4.107,05 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |

