


ATS-FPX054054015-18-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36270-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX054054015-18-C1-R0 |
Description | HEATSINK 54X54X15MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 13.37°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,57800 € | 35,78 € |
| 25 | 3,40880 € | 85,22 € |
| 50 | 3,28560 € | 164,28 € |
| 100 | 3,16690 € | 316,69 € |
| 250 | 3,01628 € | 754,07 € |
| 500 | 2,90698 € | 1.453,49 € |
| 1.000 | 2,80158 € | 2.801,58 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

