


ATS-FPX054054013-110-C3-R1 | |
|---|---|
DigiKey Part Number | ATS36267-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX054054013-110-C3-R1 |
Description | HEATSINK 54X54X12.7MM XCUT SFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Skived, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Tray | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 27.08°C/W @ 100 LFM |
Type Top Mount, Skived, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 10 | 5,68000 € | 56,80 € |
| 25 | 5,41000 € | 135,25 € |
| 50 | 5,21440 € | 260,72 € |
| 100 | 5,02600 € | 502,60 € |
| 250 | 4,78676 € | 1.196,69 € |
| 500 | 4,61322 € | 2.306,61 € |
| 1.000 | 4,44579 € | 4.445,79 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,63980 € |

