


ATS-FPX054054013-110-C2-R1 | |
|---|---|
DigiKey Part Number | ATS1707-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX054054013-110-C2-R1 |
Description | HEATSINK 54X54X12.7MM XCUT SFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Skived, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 26.99°C/W @ 100 LFM |
Type Top Mount, Skived, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,98600 € | 59,86 € |
| 25 | 5,70160 € | 142,54 € |
| 50 | 5,49520 € | 274,76 € |
| 100 | 5,29650 € | 529,65 € |
| 250 | 5,04444 € | 1.261,11 € |
| 500 | 4,86154 € | 2.430,77 € |
| 1.000 | 4,68507 € | 4.685,07 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |

