



ATS-FPX054054010-16-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1706-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX054054010-16-C2-R0 |
Description | HEATSINK 54X54X10MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Bulk | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 18.08°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,50300 € | 45,03 € |
| 25 | 4,28840 € | 107,21 € |
| 50 | 4,13380 € | 206,69 € |
| 100 | 3,98430 € | 398,43 € |
| 250 | 3,79476 € | 948,69 € |
| 500 | 3,65726 € | 1.828,63 € |
| 1.000 | 3,52456 € | 3.524,56 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

