


ATS-FPX054054010-16-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36264-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX054054010-16-C1-R0 |
Description | HEATSINK 54X54X10MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 18.06°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 3,31800 € | 33,18 € |
| 25 | 3,16120 € | 79,03 € |
| 50 | 3,04700 € | 152,35 € |
| 100 | 2,93700 € | 293,70 € |
| 250 | 2,79728 € | 699,32 € |
| 500 | 2,69598 € | 1.347,99 € |
| 1.000 | 2,59823 € | 2.598,23 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |

