


ATS-FPX054054010-109-C3-R1 | |
|---|---|
DigiKey Part Number | ATS36263-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX054054010-109-C3-R1 |
Description | HEATSINK 54X54X9.5MM XCUT SFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Skived, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Tray | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 27.79°C/W @ 100 LFM |
Type Top Mount, Skived, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| 10 | 5,59900 € | 55,99 € |
| 25 | 5,33320 € | 133,33 € |
| 50 | 5,14020 € | 257,01 € |
| 100 | 4,95430 € | 495,43 € |
| 250 | 4,71856 € | 1.179,64 € |
| 500 | 4,54752 € | 2.273,76 € |
| 1.000 | 4,38247 € | 4.382,47 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,52080 € |

