


ATS-FPX050050025-15-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36261-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX050050025-15-C3-R0 |
Description | HEATSINK 50X50X25MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.969" (50.00mm) |
Series | Width 1.969" (50.00mm) |
Packaging Tray | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.52°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,46700 € | 44,67 € |
| 25 | 4,25560 € | 106,39 € |
| 50 | 4,10160 € | 205,08 € |
| 100 | 3,95320 € | 395,32 € |
| 250 | 3,76516 € | 941,29 € |
| 500 | 3,62870 € | 1.814,35 € |
| 1.000 | 3,49707 € | 3.497,07 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

