


ATS-FPX050050025-15-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1704-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX050050025-15-C2-R0 |
Description | HEATSINK 50X50X25MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.969" (50.00mm) |
Series | Width 1.969" (50.00mm) |
Packaging Bulk | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.44°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,62400 € | 46,24 € |
| 25 | 4,40440 € | 110,11 € |
| 50 | 4,24520 € | 212,26 € |
| 100 | 4,09170 € | 409,17 € |
| 250 | 3,89704 € | 974,26 € |
| 500 | 3,75578 € | 1.877,89 € |
| 1.000 | 3,61952 € | 3.619,52 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |

