


ATS-FPX050050020-14-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1703-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX050050020-14-C2-R0 |
Description | HEATSINK 50X50X20MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.969" (50.00mm) |
Series | Width 1.969" (50.00mm) |
Packaging Bulk | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 9.97°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 4,39600 € | 43,96 € |
| 25 | 4,18760 € | 104,69 € |
| 50 | 4,03600 € | 201,80 € |
| 100 | 3,89020 € | 389,02 € |
| 250 | 3,70512 € | 926,28 € |
| 500 | 3,57084 € | 1.785,42 € |
| 1.000 | 3,44130 € | 3.441,30 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |

