


ATS-FPX050050015-13-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36257-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX050050015-13-C3-R0 |
Description | HEATSINK 50X50X15MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.969" (50.00mm) |
Series | Width 1.969" (50.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 13.78°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 4,02100 € | 40,21 € |
| 25 | 3,83000 € | 95,75 € |
| 50 | 3,69160 € | 184,58 € |
| 100 | 3,55820 € | 355,82 € |
| 250 | 3,38896 € | 847,24 € |
| 500 | 3,26620 € | 1.633,10 € |
| 1.000 | 3,14772 € | 3.147,72 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |

