


ATS-FPX050050013-108-C2-R1 | |
|---|---|
DigiKey Part Number | ATS1700-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX050050013-108-C2-R1 |
Description | HEATSINK 50X50X12.7MM XCUT SFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Skived, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Skived, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 27.03°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,54000 € | 55,40 € |
| 25 | 5,27640 € | 131,91 € |
| 50 | 5,08580 € | 254,29 € |
| 100 | 4,90190 € | 490,19 € |
| 250 | 4,66864 € | 1.167,16 € |
| 500 | 4,49940 € | 2.249,70 € |
| 1.000 | 4,33612 € | 4.336,12 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

