


ATS-FPX050050010-107-C3-R1 | |
|---|---|
DigiKey Part Number | ATS36249-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX050050010-107-C3-R1 |
Description | HEATSINK 50X50X9.5MM XCUT SFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Skived, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Skived, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 28.03°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 5,29900 € | 52,99 € |
| 25 | 5,04760 € | 126,19 € |
| 50 | 4,86520 € | 243,26 € |
| 100 | 4,68910 € | 468,91 € |
| 250 | 4,46600 € | 1.116,50 € |
| 500 | 4,30412 € | 2.152,06 € |
| 1.000 | 4,14791 € | 4.147,91 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,12810 € |

