


ATS-FPX050050010-107-C2-R1 | |
|---|---|
DigiKey Part Number | ATS1698-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX050050010-107-C2-R1 |
Description | HEATSINK 50X50X9.5MM XCUT SFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Skived, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Skived, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 27.93°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 5,46900 € | 54,69 € |
| 25 | 5,20920 € | 130,23 € |
| 50 | 5,02100 € | 251,05 € |
| 100 | 4,83940 € | 483,94 € |
| 250 | 4,60908 € | 1.152,27 € |
| 500 | 4,44202 € | 2.221,01 € |
| 1.000 | 4,28081 € | 4.280,81 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |

