


ATS-FPX045045035-72-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1697-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX045045035-72-C2-R0 |
Description | HEATSINK 45X45X35MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.11°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 5,89200 € | 58,92 € |
| 25 | 5,61240 € | 140,31 € |
| 50 | 5,40960 € | 270,48 € |
| 100 | 5,21390 € | 521,39 € |
| 250 | 4,96572 € | 1.241,43 € |
| 500 | 4,78570 € | 2.392,85 € |
| 1.000 | 4,61199 € | 4.611,99 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |

