


ATS-FPX045045035-102-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1696-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX045045035-102-C2-R0 |
Description | HEATSINK 45X45X35MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Bulk | Fin Height 1.378" (35.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.24°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 10 | 5,86500 € | 58,65 € |
| 25 | 5,58720 € | 139,68 € |
| 50 | 5,38500 € | 269,25 € |
| 100 | 5,19020 € | 519,02 € |
| 250 | 4,94324 € | 1.235,81 € |
| 500 | 4,76400 € | 2.382,00 € |
| 1.000 | 4,59109 € | 4.591,09 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |

