


ATS-FPX045045025-10-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1692-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX045045025-10-C2-R0 |
Description | HEATSINK 45X45X25MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.89°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 4,18700 € | 41,87 € |
| 25 | 3,98800 € | 99,70 € |
| 50 | 3,84380 € | 192,19 € |
| 100 | 3,70480 € | 370,48 € |
| 250 | 3,52860 € | 882,15 € |
| 500 | 3,40072 € | 1.700,36 € |
| 1.000 | 3,27736 € | 3.277,36 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

