


ATS-FPX045045020-09-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1688-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX045045020-09-C2-R0 |
Description | HEATSINK 45X45X20MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.58°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 4,02800 € | 40,28 € |
| 25 | 3,83720 € | 95,93 € |
| 50 | 3,69860 € | 184,93 € |
| 100 | 3,56480 € | 356,48 € |
| 250 | 3,39524 € | 848,81 € |
| 500 | 3,27222 € | 1.636,11 € |
| 1.000 | 3,15356 € | 3.153,56 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |

