


ATS-FPX045045015-98-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1687-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX045045015-98-C2-R0 |
Description | HEATSINK 45X45X15MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Bulk | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 15.31°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 4,54400 € | 45,44 € |
| 25 | 4,32920 € | 108,23 € |
| 50 | 4,17260 € | 208,63 € |
| 100 | 4,02170 € | 402,17 € |
| 250 | 3,83044 € | 957,61 € |
| 500 | 3,69164 € | 1.845,82 € |
| 1.000 | 3,55770 € | 3.557,70 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |

