


ATS-FPX045045015-68-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36224-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX045045015-68-C1-R0 |
Description | HEATSINK 45X45X15MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 15.29°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,23900 € | 32,39 € |
| 25 | 3,08520 € | 77,13 € |
| 50 | 2,97380 € | 148,69 € |
| 100 | 2,86630 € | 286,63 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

