


ATS-FPX045045015-08-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36223-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX045045015-08-C3-R0 |
Description | HEATSINK 45X45X15MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 14.71°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,57900 € | 35,79 € |
| 25 | 3,40920 € | 85,23 € |
| 50 | 3,28580 € | 164,29 € |
| 100 | 3,16710 € | 316,71 € |
| 250 | 3,01644 € | 754,11 € |
| 500 | 2,90716 € | 1.453,58 € |
| 1.000 | 2,80175 € | 2.801,75 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

