


ATS-FPX045045013-07-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1683-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX045045013-07-C2-R0 |
Description | HEATSINK 45X45X12.7MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 17.00°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,72200 € | 37,22 € |
| 25 | 3,54520 € | 88,63 € |
| 50 | 3,41720 € | 170,86 € |
| 100 | 3,29350 € | 329,35 € |
| 250 | 3,13692 € | 784,23 € |
| 500 | 3,02324 € | 1.511,62 € |
| 1.000 | 2,91361 € | 2.913,61 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |

