


ATS-FPX045045010-105-C3-R1 | |
|---|---|
DigiKey Part Number | ATS36213-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX045045010-105-C3-R1 |
Description | HEATSINK 45X45X9.5MM XCUT SFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Skived, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Skived, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 28.32°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 5,07200 € | 50,72 € |
| 25 | 4,83160 € | 120,79 € |
| 50 | 4,65680 € | 232,84 € |
| 100 | 4,48830 € | 448,83 € |
| 250 | 4,27472 € | 1.068,68 € |
| 500 | 4,11982 € | 2.059,91 € |
| 1.000 | 3,97032 € | 3.970,32 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |

