


ATS-FPX045045010-06-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36210-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX045045010-06-C1-R0 |
Description | HEATSINK 45X45X10MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 20.15°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,81500 € | 28,15 € |
| 25 | 2,68160 € | 67,04 € |
| 50 | 2,58480 € | 129,24 € |
| 100 | 2,49120 € | 249,12 € |
| 250 | 2,37280 € | 593,20 € |
| 500 | 2,28692 € | 1.143,46 € |
| 1.000 | 2,20401 € | 2.204,01 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

