


ATS-FPX040040035-96-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36209-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040035-96-C3-R0 |
Description | HEATSINK 40X40X35MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Tray | Fin Height 1.378" (35.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.73°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 5,02300 € | 50,23 € |
| 25 | 4,78440 € | 119,61 € |
| 50 | 4,61180 € | 230,59 € |
| 100 | 4,44490 € | 444,49 € |
| 250 | 4,23340 € | 1.058,35 € |
| 500 | 4,07998 € | 2.039,99 € |
| 1.000 | 3,93193 € | 3.931,93 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |

