


ATS-FPX040040035-96-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1678-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040035-96-C2-R0 |
Description | HEATSINK 40X40X35MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.63°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 5,24200 € | 52,42 € |
| 25 | 4,99360 € | 124,84 € |
| 50 | 4,81300 € | 240,65 € |
| 100 | 4,63900 € | 463,90 € |
| 250 | 4,41820 € | 1.104,55 € |
| 500 | 4,25808 € | 2.129,04 € |
| 1.000 | 4,10356 € | 4.103,56 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

