


ATS-FPX040040035-96-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36208-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040035-96-C1-R0 |
Description | HEATSINK 40X40X35MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Tray | Fin Height 1.378" (35.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.60°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 4,26200 € | 42,62 € |
| 25 | 4,06000 € | 101,50 € |
| 50 | 3,91320 € | 195,66 € |
| 100 | 3,77160 € | 377,16 € |
| 250 | 3,59224 € | 898,06 € |
| 500 | 3,46204 € | 1.731,02 € |
| 1.000 | 3,33645 € | 3.336,45 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

