


ATS-FPX040040035-66-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1677-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040035-66-C2-R0 |
Description | HEATSINK 40X40X35MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 1.378" (35.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.77°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 5,21800 € | 52,18 € |
| 25 | 4,97080 € | 124,27 € |
| 50 | 4,79120 € | 239,56 € |
| 100 | 4,61800 € | 461,80 € |
| 250 | 4,39820 € | 1.099,55 € |
| 500 | 4,23878 € | 2.119,39 € |
| 1.000 | 4,08496 € | 4.084,96 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

