


ATS-FPX040040030-95-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1676-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040030-95-C2-R0 |
Description | HEATSINK 40X40X30MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 1.181" (30.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.29°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,96700 € | 49,67 € |
| 25 | 4,73120 € | 118,28 € |
| 50 | 4,56020 € | 228,01 € |
| 100 | 4,39530 € | 439,53 € |
| 250 | 4,18616 € | 1.046,54 € |
| 500 | 4,03442 € | 2.017,21 € |
| 1.000 | 3,88800 € | 3.888,00 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |

