


ATS-FPX040040030-65-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36203-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040030-65-C3-R0 |
Description | HEATSINK 40X40X30MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Tray | Fin Height 1.181" (30.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.40°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 4,86500 € | 48,65 € |
| 25 | 4,63400 € | 115,85 € |
| 50 | 4,46660 € | 223,33 € |
| 100 | 4,30510 € | 430,51 € |
| 250 | 4,10032 € | 1.025,08 € |
| 500 | 3,95172 € | 1.975,86 € |
| 1.000 | 3,80832 € | 3.808,32 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |

