


ATS-FPX040040025-94-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36200-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040025-94-C1-R0 |
Description | HEATSINK 40X40X25MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Tray | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 9.36°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,73700 € | 37,37 € |
| 25 | 3,55960 € | 88,99 € |
| 50 | 3,43120 € | 171,56 € |
| 100 | 3,30710 € | 330,71 € |
| 250 | 3,14984 € | 787,46 € |
| 500 | 3,03576 € | 1.517,88 € |
| 1.000 | 2,92566 € | 2.925,66 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

