


ATS-FPX040040025-64-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36199-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040025-64-C3-R0 |
Description | HEATSINK 40X40X25MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.49°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,53000 € | 45,30 € |
| 25 | 4,31520 € | 107,88 € |
| 50 | 4,15960 € | 207,98 € |
| 100 | 4,00910 € | 400,91 € |
| 250 | 3,81844 € | 954,61 € |
| 500 | 3,68008 € | 1.840,04 € |
| 1.000 | 3,54656 € | 3.546,56 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

