


ATS-FPX040040025-64-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1673-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040025-64-C2-R0 |
Description | HEATSINK 40X40X25MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.39°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,68800 € | 46,88 € |
| 25 | 4,46520 € | 111,63 € |
| 50 | 4,30380 € | 215,19 € |
| 100 | 4,14820 € | 414,82 € |
| 250 | 3,95088 € | 987,72 € |
| 500 | 3,80768 € | 1.903,84 € |
| 1.000 | 3,66954 € | 3.669,54 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

