


ATS-FPX040040020-93-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36194-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040020-93-C1-R0 |
Description | HEATSINK 40X40X20MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.29°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,53700 € | 35,37 € |
| 25 | 3,36920 € | 84,23 € |
| 50 | 3,24740 € | 162,37 € |
| 100 | 3,12990 € | 312,99 € |
| 250 | 2,98108 € | 745,27 € |
| 500 | 2,87312 € | 1.436,56 € |
| 1.000 | 2,76891 € | 2.768,91 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

